• Platform for Everything Technical
  • Szybka dostawa
  • Szeroki wybór usług i produktów
  • Gwarantowana możliwość zwrotu

Zasilacz do laptopa Delta Regeltechnik ADP-45FE FBS, A18-045N2A, ADP-45ZD BA, ADP-45FE F, ADP-45HE B 45 W 2.37 A

1/3
EAN:
Numer producenta
Numer produktu
Dostawa w wt. 17.11

50 Sztuki

Liczba
Suma (159,00 zł / Sztuka)
159,00 zł
129,27 zł
bez VAT (klient biznesowy)
Wewnątrzwspólnotowa dostawa towarów Cena brutto 
bez 19,99 zł 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
bez dodatkowych kosztów dostawy 
14-dniowe prawo do zwrotu w cenie

Cechy produktu

Zasilacz do laptopa

  • / 2.37 A
  • 45 W Moc Miejsce przeznaczenia: dom, gniazdo
  • Odpowiedni dla notebooków

Dane techniczne

  • Pasuje do: Delta TravelMate Spin B3 (B311-32), Delta TravelMate Spin B3 (B311R-31), Delta Spin 3 (SP314-21N), Delta Aspire 5 (A515-33), Delta Aspire 3 (A317-53G), Delta Aspire 1 (A115-22), Delta Aspire 3 (A314-35), Delta Aspire (S40-53), Delta Aspire (S50-53), Delta Extensa (EX215-21), Delta Aspire 5 (A515-56), Delta Swift 3 (SF314-58G), Delta TravelMate P2 (P215-53), Delta TravelMate X5 (TMX514-51T), Delta Swift 1 (SF114-33), Delta Aspire 3 (A315-23), Delta Aspire 3 (A315-57), Delta Aspire 3 (A315-58), Delta Spin 3 (SP313-53N), Delta Chromebook 11 N7 (C731T), Delta Swift 3 (SF314-56G), Delta Swift 3 (SF314-53G), Delta Spin 3 (SP314-53GN), Delta Aspire 3 (A315-44P), Delta Enduro Urban N3 (EUN314LA-51W), Delta TravelMate X4 (X40-53G), Delta TravelMate P2 (P214-41), Delta Aspire Vero (AV15-51), Delta Aspire 3 (A314-23P) ), Delta Aspire 3 (A314-36P), Delta TravelMate Spin B3 (TMB311R-33), Delta TravelMate B5 (TMB514-31), Delta TravelMate B1 (TMB117-MP), Delta TravelMate (TMX314-51-M), Delta Aspire 3 (A317-54), Delta Aspire 3 (A315-59 ), Delta Aspire 5 (A514-55), Delta Spin 5 (SP514-51N), Delta TravelMate B1 (B118-G2-RN), Delta Swift 3 (SF315-52), Delta Chromebook 311 (CB311-7H), Delta Swift 1 (SF114-32), Delta Switch 3 (SW312-31P), Delta Switch 5 (SW512) -52P), Delta Spin 3 (SP314-21), Delta Aspire 1 (A114-61L), Delta TravelMate B1 B114-33, Delta Aspire TC-390, Delta TravelMate P2 (P215-51), Delta TravelMate P2 (P215-54), Delta Extensa 15 (EX215-23), Delta Aspire 3 (A317-55P), Delta TravelMate B3 ( TMB311-33), Delta Aspire 3 Spin (A3SP14-31PT), Delta Swift (S40-52), Delta TravelMate Spin B3 (B311R-32), Delta TravelMate Spin B3 (B311RA-31), Delta TravelMate Spin B3 (B311RN-32), Delta TravelMate P2 (P215-41), Delta Aspire 1 (A114) -61), Delta Extensa 15 (EX215-32), Delta Aspire 1 (A114-21), Delta Extensa 15 (EX215-54), Delta Aspire 5 (A514-54), Delta Spin 3 (SP314-53), Delta Aspire 1 (A114-33), Delta Aspire 1 (A115-31), Delta Aspire 3 (A314) -22), Delta Aspire 3 (A314-22G), Delta TravelMate P2 (P214-53), Delta Enduro N3 (EN314-51W), Delta Chromebook Spin 13 (CP713-WN), Delta Spin 1 (SP111-34N), Delta TravelMate X5 (X514-51), Delta Swift 3 (SF314-54), Delta Swift 5 (SF515- 51T), Delta Chromebook 11 (CB3-132), Delta Swift 5 (SF514-52T), Delta TravelMate P2 (P238-G2-M), Delta Swift 3 (SF314-58), Delta Aspire 3 (A315-22), Delta Extensa 15 (EX215-21), Delta Swift (S40-51), Delta Aspire 5 (A514- 52), Delta Swift 3 (SF314-41), Delta TravelMate P6 (P614-51), Delta Chromebook 15 (CB3-532), Delta Extensa 15 (EX215-55), Delta Aspire 3 (A315-43), Delta Aspire 3 (A315-24P), Delta Aspire 3 (A315-24PT), Delta Aspire 3 (A315-510P) , Delta TravelMate P2 (TMP214-54), Delta Spin 1 (SP114-31), Delta Spin 1 (SP114-31N), Delta TravelMate Spin B3 (B311RNA-31), Delta TravelMate Spin B3 (B311RNA-32), Delta Aspire 5 (A514-33), Delta Aspire 5 (A515-46), Delta Enduro Urban N3 (EUN314A -51W), Delta TravelMate X3 (X314-51-M), Delta Aspire 5 (A515-55), Delta Spin (SP513-52NP), Delta Extensa (EX215-33), Delta Aspire 5 (A514-52K), Delta Aspire 5 (A515-45), Delta Aspire 3 (A315-35), Delta Aspire 1 (A115-32), Delta Swift 1 (SF114-34), Delta Aspire 5 (A517-52), Delta TravelMate Spin B3 (B311-31), Delta TravelMate P2 (P214-52), Delta Aspire R14 (R5-431T), Delta Aspire One Cloudbook 11 (AO1-431), Delta Aspire V3-331, Delta CB5-311P Chromebook 13, Delta Aspire R13 (R7-371T), Delta Chromebook 315 (CB315-531), Delta Aspire V3-371, Delta Chromebook 11 (CB3-111), Delta Switch 11 (SW5-171), Delta CB5-311 Chromebook 13, Delta TravelMate P2 (P236-M), Delta Switch 12 ( SW5-271), Chromebook Delta C730, Delta Aspire S7-393, Delta Aspire R14 (R5-471T), Delta Switch 11V (SW5-173), Delta Switch Alpha 12 (SA5-271), Delta Switch Alpha 12 (SA5-271P), Delta Chromebook R 11 (C738T), Delta Chromebook 11 (C735), Delta Chromebook R11 (CB5-132T), Delta Aspire One Cloudbook 11 (AO1-131M), Delta Aspire S5-371, Delta Aspire S5-371T, Delta Chromebook 14 CB3-431, Delta Switch 11V (SW5-173P), Delta C810 Chromebook 13, Delta Aspire R13 (R7-372T), Delta Switch Pro 11 (SW5-171P), Delta Chromebook 11 (C730E), Delta Swift 1 (SF114-31), Delta Spin 5 (SP513-51), Delta Spin 3 (SP315-51), Delta Switch 5 (SW512-52), Delta Aspire (Z3-700), Delta TravelMate Spin B1 (B118-RN), Delta Spin 1 (SP111-32N) , Delta TravelMate X3 (X349-G2-M), Delta TravelMate B1 (B118-R), Delta Swift 3 (SF313-51), Delta Aspire One Cloudbook 11 (AO1-132), Delta TravelMate B1 (B117-M), Delta Aspire V3-372, Delta Aspire One Cloudbook 11 (AO1-131), Delta Swift 3 (SF315-41 ), Delta Spin 3 (SP314-51), Delta TravelMate X3 (X349-M), Delta Swift 3 (SF314-52), Delta Swift 1 (SF113-31), Delta Swift 5 (SF514-51), Delta Switch 12 S (SW7-272P), Delta Spin 5 (SP513-52N), Delta TravelMate B1 (B118-G2 -R), Delta Swift 5 (SF514-53T), Delta Chromebook 311 (CB311-7HT), Delta Aspire 5 (A515-44), Delta Aspire 5 (A514-53), Delta TravelMate P2 (P215-52), Delta Aspire 5 (A515-54), Delta TravelMate B114-21, Delta TravelMate P2 (P214-51), Delta Aspire 5 (A514-52G), Delta Swift 5 Pro (SF514-52TP), Delta Swift 3 (SF314-55), Delta Aspire 3 (A315-33), Delta Chromebook 11 N7 (C731), Delta TravelMate B1 (B118-M), Delta Spin 3 (SP314-52), Delta Swift 3 (SF314-51), Delta Switch 12 S (SW7-272), Delta TravelMate P2 (P238-M), Delta Chromebook 11 (CB3-131), Delta Aspire R15 (R5-571T), Delta TravelMate B1 (B117-MP), Delta Spin 1 (SP111-31), Delta Spin 1 (SP113-31), Delta Aspire V3-372T, Przełącznik Delta 3 (SW312-31), Delta Swift 3 (SF315-51), Delta Extensa 15 (EX215-31), Delta Aspire 3 (A315-34), Delta Swift 3 (SF314-56), Delta Spin 1 (SP111-33), Delta Spin 3 (SP314-53N), Delta Spin 5 (SP513-53N), Delta TravelMate B1 (B114- 21), Delta Extensa 15 (EX215-22), Delta TravelMate Spin B3 (B311RN-31), Delta Enduro Urban N3 (EUN314-51W), Delta Aspire 3 (A317-33), Delta Aspire 3 (A317-53), Delta Aspire S7-392
Rodzaj produktu

Zasilacz do laptopa

Model katalogowy producenta

ADP-45FE FBS, A18-045N2A, ADP-45ZD BA, ADP-45FE F, ADP-45HE B

Rodzaj zasilacza

Zasilacz do notebooka

45 W

Wejścia

Kabel 3-pinowy C5

Ilość wyjść

1 x

Napięcie wyjściowe

19 V

Prąd wyjściowy (maks.) - zaokrąglony

2.37 A

Maksymalne natężenie wyjściowe

2.37 A

Wymiary

(D x S x W) 94 x 39 x 27 mm

Długość produktu

94 mm

Szerokość produktu

39 mm

Wysokość produktu

27 mm

Waga

0.144

Kolor

czarny

Miejsce przeznaczenia

dom

gniazdo

Długość kabla

1.5 m

Do pobrania

Instrukcje obsługi i wskazówki dotyczące bezpieczeństwa

Instrukcje obsługi i wskazówki dotyczące bezpieczeństwa 3341795 Zasilacz do laptopa Delta Regeltechnik ADP-45FE FBS, A18-045N2A, ADP-45ZD BA, ADP-45FE F, ADP-45HE B 45 W 2.37 A

Opis

Wysokiej jakości zasilacz firmy Delta Electronics o przekonującej najwyższej jakości. Dzięki typowej jakości Delta Electronics, czystemu i precyzyjnemu wykonaniu.

Uwaga! Opis tego produktu został przetłumaczony automatycznie. Jeśli możemy poprawić go dzięki Tobie, prosimy o kontakt.

Zakres dostawy

  • odpowiedni kabel zasilający

Często wyszukiwane Zasilacze do laptopa:

Akcesoria

(* Podane ceny są cenami netto)

Do korzystania z produktu zgodnie z przeznaczeniem wymagane są niezbędne akcesoria

Ostatnio oglądane

(* Podane ceny są cenami netto)