
1/6
Plecak na laptopa
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Pro 15"
Macbook Air 13" (2018)
39,6 cm (15,6")
48 cm
32 cm
10 cm
50 cm
37 cm
12 cm
970 g
poliester
szary
Plecak
(S x W x G) 50 x 37 x 12 cm
Karta katalogowa 2239857 Plecak na laptopa Hama Day Trip Traveller, 39,6 cm (15,6") , szary