

Lampa podwieszana LED
nie dotyczy
I
None
None
2.50 mm²
Screwed terminal
White
AC
19-19 W
None
LED operating device current-controlled
80-89
460 mm
3
93 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
200-1300 mm
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
TRUE
79-86 mA
3000-3000 K
19 W
1900 lm
White
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM3
Other
850 °C - 30 s
79-86 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
100 lm/W
FALSE
18.80
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE