

Lampa podwieszana LED
nie dotyczy
I
None
None
2.50 mm²
Push-in clamp
White
AC/DC
55-55 W
None
LED operating device current-controlled
80-89
350 mm
5
350 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Glass opal
4000-4000 mm
IK02
220-240 V
FALSE
IP40
TRUE
FALSE
6
TRUE
TRUE
FALSE
229-250 mA
4000-4000 K
55 W
5950 lm
White
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM2
Other
750 °C - 30 s
229-250 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
109 lm/W
FALSE
21.40
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
0.95