

Lampa podwieszana LED
nie dotyczy
I
None
None
2.50 mm²
Screwed terminal
White
AC
24-24 W
None
LED operating device current-controlled
80-89
460 mm
3
68 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
200-1300 mm
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
100-109 mA
4000-4000 K
24 W
2750 lm
White
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM3
Other
650 °C - 30 s
100-109 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
115 lm/W
FALSE
20.50
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE