

Lampa podwieszana LED
LED
LED
regulowana wysokość
aluminium
nie dotyczy
płaski
7 m
Tak
I
350 mm
None
None
2.50 mm²
Push-in clamp
White
AC
54-54 W
None
LED operating device current-controlled
80-89
3
1200 mm
45 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, transparent
500-1200 mm
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
TRUE
225-245 mA
4000-4000 K
54 W
6500 lm
White
TRUE
FALSE
Suitable for loop-through wiring
60000 h
SDCM3
Other
650 °C - 30 s
225-245 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
121 lm/W
FALSE
17.50
FALSE
FALSE
FALSE
FALSE
No
No
No
TRUE
0.95