

Lampa podwieszana LED
nie dotyczy
I
350 mm
None
None
2.50 mm²
Push-in clamp
White
AC
62-62 W
None
LED operating device current-controlled
80-89
3
1500 mm
45 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, transparent
500-1200 mm
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
TRUE
258-282 mA
4000-4000 K
62 W
8100 lm
White
TRUE
FALSE
Suitable for loop-through wiring
60000 h
SDCM3
Other
650 °C - 30 s
258-282 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
131 lm/W
FALSE
17.60
FALSE
FALSE
FALSE
FALSE
No
Continuously variable
No
TRUE
0.95