

Lampa podwieszana LED
LED
regulowana wysokość
odlew aluminiowy
nie dotyczy
kwadratowy
Tak
3000 K
I
430 mm
None
Other
2.50 mm²
Push-in clamp
Anthracite
AC
29-42 W
None
LED operating device current-controlled
80-89
3
430 mm
72 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Glass opal
500-1200 mm
IK07
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
175-191 mA
3000-4000 K
42 W
4550 lm
FALSE
FALSE
Suitable for loop-through wiring
50000 h
Other
650 °C - 30 s
175-191 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
109 lm/W
FALSE
21.60
FALSE
FALSE
FALSE
80 %
10 %
FALSE
Positions
Continuously variable
No
TRUE
0.99