

Lampa podwieszana LED
nie dotyczy
I
58 mm
None
None
Other
Aluminium
AC/DC
31-31 W
None
LED operating device current-controlled
80-89
5
1700 mm
76 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct
Symmetric
Plastic, opal
100-1500 mm
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
3
TRUE
TRUE
TRUE
129-141 mA
3000-3000 K
31 W
4550 lm
White
TRUE
FALSE
Ending
80000 h
SDCM3
Other
850 °C - 30 s
129-141 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
147 lm/W
FALSE
16.70
FALSE
FALSE
FALSE
FALSE
0.17
0.04
No
Continuously variable
No
TRUE
0.98