

Lampa podwieszana LED
nie dotyczy
I
58 mm
None
None
Other
Black
AC/DC
31-31 W
None
LED operating device current-controlled
80-89
5
1710 mm
76 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct
Symmetric
Plastic, opal
100-1500 mm
IK03
220-240 V
FALSE
IP54
TRUE
TRUE
3
TRUE
TRUE
TRUE
129-141 mA
4000-4000 K
31 W
4850 lm
White
TRUE
FALSE
Ending
80000 h
SDCM3
Other
850 °C - 30 s
129-141 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
157 lm/W
FALSE
16.90
FALSE
FALSE
FALSE
FALSE
0.17
0.04
No
Continuously variable
No
TRUE
0.98