

Lampa podwieszana LED
nie dotyczy
I
Other
None
2.50 mm²
Push-in clamp
Silver
AC
16-16 W
None
LED operating device current-controlled
90-100
60 mm
4
340 mm
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
3000-3000 mm
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
FALSE
67-73 mA
4000-4000 K
16 W
1750 lm
White
FALSE
FALSE
Ending
SDCM2
Other
650 °C - 30 s
67-73 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
110 lm/W
FALSE
20.60
FALSE
FALSE
FALSE
90 %
10 %
FALSE
No
No
No
TRUE
0.90