

Lampa ścienna LED
nie dotyczy
I
300 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
13-21 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
300 mm
67 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Glass opal
IK07
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
> 80° - Extreme wide beam
88-95 mA
3000-4000 K
21 W
2300 lm
FALSE
FALSE
FALSE
Suitable for loop-through wiring
50000 h
RG1
Other
-20-35 °C
960 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
110 lm/W
FALSE
20.50
FALSE
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
Positions
Continuously variable
No
TRUE
TRUE
Powder coating
0.95
Instrukcje obsługi i wskazówki dotyczące bezpieczeństwa 2977530 Lampa ścienna LED RZB 312538.002.76