

Lampa ścienna LED
nie dotyczy
I
430 mm
Other
2.50 mm²
Push-in clamp
Anthracite
AC
FALSE
29-42 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
430 mm
67 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Glass opal
IK07
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
> 80° - Extreme wide beam
175-191 mA
3000-4000 K
42 W
4500 lm
FALSE
FALSE
FALSE
Suitable for loop-through wiring
50000 h
0.15
RG1
Other
-20-35 °C
960 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
108 lm/W
FALSE
21.10
FALSE
FALSE
FALSE
FALSE
34
20
80 %
10 %
FALSE
Positions
Continuously variable
No
TRUE
TRUE
Powder coating
0.99
Instrukcje obsługi i wskazówki dotyczące bezpieczeństwa 2977427 Lampa ścienna LED RZB 312540.0031.76