

Lampa sufitowa LED
nie dotyczy
II
302 mm
Other
1.50 mm²
Push-in clamp
White
AC
FALSE
29-38 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
1202 mm
47 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, structured
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
FALSE
FALSE
TRUE
TRUE
TRUE
Open beam/diffuse
121-132 mA
3000-3000 K
38 W
3200 lm
White
FALSE
FALSE
FALSE
Ending
50000 h
RG0
Other
-20-30 °C
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Other
FALSE
111 lm/W
FALSE
18
FALSE
FALSE
FALSE
FALSE
25
80 %
50 %
FALSE
No
Positions
No
TRUE
TRUE
Powder coating
0.98