

Oświetlenie wewnętrzne LED
nie dotyczy
II
595 mm
Other
2.50 mm²
Screwed terminal
White
AC
FALSE
30-32 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
595 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, structured
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
FALSE
1
FALSE
TRUE
TRUE
TRUE
FALSE
Open beam/diffuse
125-136 mA
2700-6500 K
32 W
3050 lm
Multi-coloured
FALSE
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM3
0.10
RG1
Other
-20-30 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
TRUE
102 lm/W
FALSE
17.30
TRUE
FALSE
FALSE
FALSE
26
16
80 %
50 %
FALSE
No
TRUE
TRUE
160 mm
Powder coating
0.96