

Oświetlenie wewnętrzne LED
nie dotyczy
II
308 mm
Other
1.50 mm²
Push-in clamp
White
AC/DC
FALSE
29-38 W
None
LED operating device current-controlled
80-89
296 mm
FALSE
FALSE
4
1245 mm
Aluminium
LED not exchangeable
1233 mm
FALSE
FALSE
Direct
Symmetric
Plastic, structured
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
TRUE
FALSE
Open beam/diffuse
121-132 mA
3000-3000 K
38 W
3200 lm
White
FALSE
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM3
0.10
RG0
Other
-20-30 °C
650 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
TRUE
111 lm/W
FALSE
17.50
FALSE
FALSE
FALSE
FALSE
36
30
80 %
50 %
FALSE
No
Positions
No
TRUE
TRUE
160 mm
Powder coating
0.90