

torba
Styk zaciskany
złącze męskie
26 - 22
zaciskane
0.37 mm²
10 A
stop miedzi
936010051
srebrny
1 szt.
stop miedzi, posrebrzany
0.14-0.37 mm²
Tak
MWE Industrial Solution
7100.4211.0
Cont,ins. ,hoods,hsg
93601
Karta katalogowa 2450816 Molex 936010051 GWconnect Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.14-
Schemat 2450816 Molex 936010051 GWconnect Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.14-