

Złącze
złącze męskie
Złącze śrubowe
| 250 V
16 A
11.5 mm
6 mm
6 - 11.5 mm
5
IP20
32.6 mm
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
63 mm
Polyamide (PA)
6-11.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
3, N, PE, 2, 1
Black
0.108 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
9005