Złącze
złącze męskie
Złącze śrubowe
| 250 V
16 A
12.5 mm
8.5 mm
8.5 - 12.5 mm
5
IP20
32 mm
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
78 mm
Polyamide (PA)
8.5-12.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
L, N, PE, D1, D2
Blue
0.11 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5024