

Złącze
złącze żeńskie
Złącze śrubowe
| 250 V
20 A
11.2 mm
6.2 mm
6.2 - 11.2 mm
4
IP40
gesis® CLASSIC
38 mm
Bus
TRUE
15 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
69.4 mm
Polyamide (PA)
6.2-11.2 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
2, N, PE, 1
White
0.127 kWh
0.75-2.5 mm²
0.75-2.5 mm²
100 °C