

Złącze
złącze męskie
Złącze śrubowe
| 250 V
20 A
12 mm
7 mm
7 - 12 mm
5
IP40
gesis® CLASSIC
47.75 mm
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
76.4 mm
Polyamide (PA)
7-12 mm
Silver-plated
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
1, 2, 3, 4, 5
Blue
0.162 kWh
0.75-2.5 mm²
0.75-2.5 mm²
100 °C
5018