

Złącze
złącze męskie
Złącze śrubowe
| 250 V
20 A
15.5 mm
11.5 mm
11.5 - 15.5 mm
5
IP40
gesis® CLASSIC
47.8 mm
Plug
TRUE
17.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
84.4 mm
Polyamide (PA)
11.5-15.5 mm
Silver-plated
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
3, N, PE, 2, 1
Black
0.179 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9005