

Złącze
złącze męskie
proste
Złącze śrubowe
50 V
20 A
10 mm
6 mm
6 - 10 mm
2
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
TRUE
2
79.1 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
CuZn
IP66
1
1+, 2-
Grey
0.272 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
7032