

Złącze
złącze żeńskie
proste
Złącze śrubowe
| 250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
gesis® CLASSIC
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
82 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Grey
0.291 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
7035