

Złącze
80.4 mm
złącze męskie
proste
Złącze śrubowe
| 250 V
25 A
14 mm
10 mm
10 - 14 mm
5
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
25 A
250 V
TRUE
5
78.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE, 1, 2
Grey
0.287 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
7023