

Złącze
złącze żeńskie
Złącze śrubowe
| 250 V
20 A
10 mm
6 mm
6 - 10 mm
7
IP66
34.6 mm
Bus
TRUE
63.8 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
7
75.3 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Grey
0.356 kWh
0.2-2.5 mm²
0.2-1.5 mm²
100 °C
7035