

Złącze
złącze męskie
Zaciskanie
50 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
34.6 mm
Plug
TRUE
34.6 mm
Crimp
Integrated in plug-in connector
20 A
50 V
TRUE
5
78.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.7 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Other
0.281 kWh
0.75-4 mm²
100 °C
8002