

Złącze
złącze męskie
proste
Zaciskanie
| 250 V
20 A
14 mm
10 mm
10 - 14 mm
wtykany
5
IP66
100 °C
34.6 mm
Plug
TRUE
34.6 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
5
78.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.7 mOhm
CuZn
IP66
1
3, N, PE, 2, 1
Grey
0.279 kWh
0.75-4 mm²
100 °C
7035