

Złącze
złącze męskie
Zaciskanie
| 250 V
20 A
10 mm
6 mm
6 - 10 mm
6
IP66
34.6 mm
Plug
TRUE
34.6 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
6
80 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
3, 2, 1, N, PE, L
Blue
0.308 kWh
0.75-2.5 mm²
100 °C
5018