

Złącze
złącze męskie
proste
Zaciskanie
| 250 V
20 A
13 mm
8 mm
8 - 13 mm
7
IP66
gesis® CLASSIC
35.4 mm
Plug
TRUE
35.4 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
7
98 mm
Polyamide (PA)
8-13 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Grey
0.75-2.5 mm²
100 °C
7035