

Złącze
złącze męskie
proste
Złącze śrubowe
| 250 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
70.5 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Black
0.27 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
9005