

Złącze
złącze męskie
Złącze śrubowe
| 250 V
16 A
14 mm
10 mm
10 - 14 mm
7
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
7
80 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Black
0.319 kWh
0.2-1.5 mm²
0.2-1.5 mm²
100 °C
9005