

Złącze
złącze męskie
proste
Złącze śrubowe
50 V
20 A
10 mm
6 mm
6 - 10 mm
2
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
TRUE
2
79.1 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2
Other
0.272 kWh
1.5-4 mm²
1.5-4 mm²
100 °C
8002