

Złącze
złącze męskie
proste
Złącze śrubowe
| 250 V
20 A
10 mm
6 mm
6 - 10 mm
5
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
78.4 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Blue
0.286 kWh
1.5-2.5 mm²
1.5-2.5 mm²
100 °C
5012