

Złącze
złącze męskie
proste
Złącze śrubowe
| 250 V
20 A
18 mm
13 mm
13 - 18 mm
5
IP66
gesis® CLASSIC
35.4 mm
Plug
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
94.6 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
3, N, PE, 2, 1
Black
0.361 kWh
1.5-2.5 mm²
1.5-2.5 mm²
100 °C
9005